RS PRO 5367910
SC APC Singlemode 10db Attenuator
Mfr. Part #: 5367910 / RS Stock #: 70645728
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.57
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5367910
Attenuation
10 dB
Connector Type
SC
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Overall Length
35 mm
Primary Type
RF Attenuator
Temperature Operating Range
-40 to +85 °C
Type
SC Attenuator
UPC Code
5056112036425
Warranty
3 Years
Overview
Attenuators
Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 ? 30 dB elements ±10% attenuation
Return loss APC ? 60 dB
Service life 500 expecting mating cycles
Repeatability 0.2 dB
Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 ? 30 dB elements ±10% attenuation
Return loss APC ? 60 dB
Service life 500 expecting mating cycles
Repeatability