RS PRO 534525
Insulated Crimp Blade Terminal 12-10AWG Vinyl Insulation Copper Contact
Mfr. Part #: 534525 / RS Stock #: 70639619
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.12712
500
$0.11687
2500
$0.10743
5000
$0.09881
10000
$0.09089
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
534525
Blade Length
10 mm
Blade Width
3 mm
Color
Yellow
Current Rating
48 A
Gender
Male
Inner Diameter
6.6 mm
Insulation Type
Vinyl
Primary Type
Insulated
Shrouded
Unshrouded
Temperature Rating
+75 C
Termination
Crimp
Type
Blade
UPC Code
5056111915738
Voltage Rating
600 V
Wire Size
10-12 AWG
Overview
RS Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals made from copper with flared vinyl insulation. These insulated crimp blade wire connectors are color coded for use with different wire sizes.
A range of insulated crimp blade terminals made from copper with flared vinyl insulation. These insulated crimp blade wire connectors are color coded for use with different wire sizes.