RS PRO 521611
Steel Spring Test Probe Convex Tip 2A 3mm Pitch 27mm Length 50mOhms
Mfr. Part #: 521611 / RS Stock #: 70639557
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.50
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
521611
Body Material
Steel
Configuration
Spring
Contact Resistance
50 mOhms
Current Rating
2 A
Dimensions
1.06 in L
For Use With
Test Probe
Pitch
3 mm
Temperature Range
-40 to 85 C
Type
Probe Tip
UPC Code
5056111911488
Warranty
3 Years
Overview
Spring loaded Test Terminals
Spring-loaded terminal for fast multipoint testing of PCB sub-assemblies during development and production.
Designed to be pressed or epoxy bonded into pre-planned test beds, aligned with the track and pins of the board to be tested.
Stock No. 521-601 has a gold-plated brass concave probe for locating PCB pins and solder joints.
Stock No. 521-611 has a nickel plated carbon-steel pointed probe for making contact to flat track and pads.
Probe is housed in a gold-plated brass body with a gold plated spring steel spring.
Solder posts connection to terminals
Recommended test-bed thickness: 5mm min. (epoxy bonded) 12mm max., (press fit)
15 mm max.
Approvals:
TUV, UL recognized for Canada & US
Spring-loaded terminal for fast multipoint testing of PCB sub-assemblies during development and production.
Designed to be pressed or epoxy bonded into pre-planned test beds, aligned with the track and pins of the board to be tested.
Stock No. 521-601 has a gold-plated brass concave probe for locating PCB pins and solder joints.
Stock No. 521-611 has a nickel plated carbon-steel pointed probe for making contact to flat track and pads.
Probe is housed in a gold-plated brass body with a gold plated spring steel spring.
Solder posts connection to terminals
Recommended test-bed thickness: 5mm min. (epoxy bonded) 12mm max., (press fit)
15 mm max.
Approvals:
TUV, UL recognized for Canada & US