Location: 
All Products

RS Pro 504537

RS Pro - 504537 - 24 Vac 2 Output Through Hole PCB Transformer; 12VA
Image may be a representation.
See specs for product details.

RS Pro 24 Vac 2 Output Through Hole PCB Transformer; 12VA
Mfr. Part#:
504537

Allied Stock#: 70639405

 RoHS Compliant Part

 

Resources

View 504537 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.02 (Each)
1$8.020
10$6.210
25$6.100
50$5.670
100$4.780
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCB Xfmr Series
Cord Type: Laminated
Depth: 0.079" (2mm)
Dimensions: 54 x 45 x 41 mm
Finish: Class F Stoved Varnish
Frequency. Operating, Maximum: 50
Length: 2.125" (54mm)
Mounting Type: Through Hole
Number of Outputs: 2
Power Rating: 12 VA
Termination: Thru-Hole

Overview

230 Vac Primary Transformers
Fully shrouded bobbins
Extra pins for secure board mounting
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742