RS PRO 4948928
5mm Pitch Straight PCB Terminal Block with Screw Clamp Term. Through Hole 4 Way
Mfr. Part #: 4948928 / RS Stock #: 70644783
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.49
125
$0.45
375
$0.41
1000
$0.39
2000
$0.36
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Current Rating
16 A
Gender
Male
Material
PBT
Mounting Type
PCB Mount
Number of Contacts
4
Number of Positions
4 Position
Number of Rows
1
Pitch
5 mm
Primary Type
Wire to Board
Temperature Operating Range
-40 to +105 °C
Termination
Through Hole
Type
Fixed
UPC Code
5056112021247
Wire Size
12-22 AWG
Wire Termination Type
Screw
Withstanding Voltage
1000 VAC
Overview
Vertical Mount Screw Terminals
Nickel plated bronze clamps, tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm2, low profile 1.5 mm2
Nickel plated bronze clamps, tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm2, low profile 1.5 mm2