Location: 
All Products

RS Pro 4901036

RS Pro - 4901036 - SD160 Hot Plate & Stirrer; 700W; Aluminium; Silicon Alloy
Image may be a representation.
See specs for product details.

RS Pro SD160 Hot Plate & Stirrer; 700W; Aluminium; Silicon Alloy
Mfr. Part#:
4901036

Allied Stock#: 70614778
 

Resources

View 4901036 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$841.42 (Each)
1$841.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 300 x 190 x 110 mm
Height: 4.331" (110mm)
Length: 11.81" (300mm)
Model Number: SD160
Power Rating: 700 W
Power Source: Mains

Overview

SD160 Digital Hotplate
Robust aluminum top plate
Excellent heat transmission combined with state of the art digital temperature control gives rapid heating and ensures even temperature distribution across the whole of the plate
Easy to read display indicates both set and actual plate temperatures
Encoder control allows rapid and accurate temperature selection
Cast aluminum body is shaped for stability and also helps deflect spills away from the controls and the user
Flashing "HOT" warning light to warn when top plate temperature exceeds 50°C. This operates when turned off and connected to the mains
Independent safety circuit protects against overheating and internal electrical components are protected against corrosion