Location: 
All Products

RS Pro 486277

RS Pro - 486277 - Chrome Plated Brass Line Mounting Hydraulic Ball Valve G 1/4 View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro Chrome Plated Brass Line Mounting Hydraulic Ball Valve G 1/4
Mfr. Part#:
486277

Allied Stock#: 70638982

 RoHS Compliant Part

 

Resources

View 486277 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.32 (Each)
1$5.320
10$5.110
25$4.940
50$4.790
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connecting Thread: G 1/4
Material, Body: Chrome Plated Brass
Material, Seal: PTFE
Number of Ports: 2-way
Operating Temperature, Maximum: +90 °C
Operating Temperature, Minimum: -20 °C
Temperature, Operating, Range: -20 to +90 °C

Overview

S.35 Brass Line Mounting Mini Ball Valve
Application : air, water, industry
Operating Temperature : -20°C (-4°F) / +90°C (+200°F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installlation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Warning:
Freezing of the fluid in the installlation may severely damage the valve
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.