RS PRO 482250
057 Series Right Angle IDC Connector Plug 40 Way 2 Row 2.54mm Pitch
Mfr. Part #: 482250 / RS Stock #: 70638933
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.17
10
$3.99
25
$3.77
50
$3.48
100
$3.17
250
$2.93
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
482250
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Current Rating
3 A
Gender
Male
Housing Material
Glass Fibre Reinforced PET
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Number of Contacts
40
Number of Rows
2
Pitch
2.54 mm
Primary Type
Board Mount
Temperature Operating Range
-55 to +125 °C
Termination
Solder
Type
Right Angle Plug
UPC Code
5056111901786
Voltage Rating
300 V
Overview
Boxed Headers
2-row boxed headers compatible with BT224 type bump polarized and universal sockets
Polyester moldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs
2-row boxed headers compatible with BT224 type bump polarized and universal sockets
Polyester moldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs