RS PRO 4777350
Strt RG174/U RG188 A/U RG316/U Female DIN 41612 Copper Alloy DIN Conn Contact
Mfr. Part #: 4777350 / RS Stock #: 70644661
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.76
5
$7.36
10
$7.00
25
$6.44
50
$5.92
100
$5.44
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
RG174/U, RG188 A/U, RG316/U
Contact Material
Copper Alloy
Contact Plating
Gold Plated
Current Rating
2 A
For Use With
DIN41612 Type M Male Connector
Gender
Female
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Cable Mount
Orientation
Straight
Temperature Operating Range
-55 to +125 °C
UPC Code
5056112013921
Overview
DIN 41612 M Contacts
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance 3m?
Gold plated class 1
50? coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75? coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. 10m? Center, 3? outer
High voltage inserts contact resistance, outer conductor = 3 m?
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance
Gold plated class 1
50? coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75? coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist.
High voltage inserts contact resistance, outer conductor =