RS PRO 4777300
Right Angle Female Copper Alloy DIN Connector Contact 41612 Series
Mfr. Part #: 4777300 / RS Stock #: 70644658
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.46
5
$8.97
10
$8.54
25
$7.85
50
$7.22
100
$6.66
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4777300
Contact Material
Copper Alloy
Contact Plating
Gold Plated
Current Rating
2 A
For Use With
DIN41612 Type M Male Connector
Gender
Female
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Orientation
Right Angle
Temperature Operating Range
-55 to +125 °C
UPC Code
5056112013891
Overview
DIN 41612 M Contacts
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance 3m?
Gold plated class 1
50? coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75? coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. 10m? Center, 3? outer
High voltage inserts contact resistance, outer conductor = 3 m?
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance
Gold plated class 1
50? coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75? coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist.
High voltage inserts contact resistance, outer conductor =