Location: 
All Products

RS Pro 4718828

RS Pro - 4718828 - Longreach height adj stereo microscope
Image may be a representation.
See specs for product details.

RS Pro Longreach height adj stereo microscope
Mfr. Part#:
4718828

Allied Stock#: 70823303
 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$429.49 (Each)
1$429.490
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter: 180 mm
Dimensions: 180 x 295 mm
Illumination: Halogen
Length: 11.61" (295mm)
Model Number: 59-020-100

Overview

Long Reach Stereo Microscope
Long reach microscope suitable for surfaces of items too large to fit onto the stage plates of conventional scopes
Two 10x magnification wide-field eye pieces
Eye piece width adjustment 50-75mm
2x objective lens gives
Max working height between bench top & objective lens: 200mm
Side-mounted articulating halogen lamp
Articulated cross arm 270mm total length between upright column & lens
Input voltage 240Vac
Working voltage 12V