Location: 
All Products

RS Pro 466283

RS Pro - 466283 - 3 Pole DIN Rail Mount Non-Fused Switch Disconnector; 40 A; 15 kW; IP65 View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro 3 Pole DIN Rail Mount Non-Fused Switch Disconnector; 40 A; 15 kW; IP65
Mfr. Part#:
466283

Allied Stock#: 70822695

 RoHS Compliant Part

 

Resources

View 466283 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$33.70 (Each)
1$33.700
5$31.000
10$27.900
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCSSR_357459 Series
Color, Handle: Red
Depth: 0.079" (2mm)
Dimensions: 125 x 100 x 70 mm
IP Rating: IP65
Length: 4.921" (125mm)
Maximum Current: 40 A
Mounting Type: DIN Rail
Number of Poles: 3
Operating Temperature, Maximum: +40 °C
Operating Temperature, Minimum: -25 °C
Power Rating: 15 kW
Standards: CB; CE Certified; SEMKO; UL 508
Temperature, Operating, Range: -25 to +40 °C
Terminal Type: Screw

Overview

Door Interlock with Metal Shaft

A high quality, durable back of panel mount isolator complete with handle and shaft. The switch is back of panel mount, either 35mm din rail or two screw fixing. The handle is interlocked ensuring removal only in the off position, and is padlockable in the off position. The shaft is hexagonal for rigidity, 8mm across the flats and is supplied at 282mm length. Maximum panel thickness is 3mm.