Location: 
All Products

RS Pro 4662393

RS Pro - 4662393 - 2o/p isol signal, 115/230V 4-20mA/4-20mA
Image may be a representation.
See specs for product details.

RS Pro 2o/p isol signal, 115/230V 4-20mA/4-20mA
Mfr. Part#:
4662393

Allied Stock#: 70825886
 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$225.60 (Each)
1$225.600
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Input Type: Analogue, Potentiometer, Resistance
Input, Range: -250 to 250 V dc, 0 to 20 mA, 0 to 250 V ac
Mounting Type: DIN Rail
Operating Temperature, Maximum: +45 °C
Operating Temperature, Minimum: 0 °C
Output Type: Analogue
Output, Range: 0 to 10 V dc, 0 to 10 mA
Supply Voltage: 115 V ac, 230 V ac
Temperature, Operating, Range: 0 to +45 °C

Overview

BD320 Dual Output Isolating Signal Converter
Single current (1mA to 100mA) or voltage (1V to 100V) input
2 independently isolated 4 to 20mA outputs
Fully isolated – Input/Supply/Output/Output
User-selectable supply voltage (115Vac or 230Vac)
Red LED power ON indicator