RS PRO 457049
Buzzer Electromagnetic 85dB 2000Hz Surface Mount 15VDC Continuous Internal
Mfr. Part #: 457049 / RS Stock #: 70638404
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.86
10
$2.72
50
$2.58
100
$2.45
500
$2.33
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
457049
Decibel Range
85 dB
Diameter
12.8 mm
Dimensions
0.256\” (6.5mm)
Drive Type
Internal
Frequency
2000 Hz
Frequency Range
2000 to 2800 Hz
Maximum Operating Temperature
70 °C
Maximum Supply Voltage
15 V
Minimum Operating Temperature
-20 °C
Minimum Supply Voltage
8
Mounting Type
Surface Mount
Supply Voltage
12 VDC
Temperature Operating Range
-20 to +70 °C
Tone
Continuous
UPC Code
5056112282624
Overview
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers
Internal circuitry for dc operation
Approvals:
UL recognized for Canada & US
Square cased surface mounting
High sound output buzzers
Internal circuitry for dc operation
Approvals:
UL recognized for Canada & US