RS PRO 3428956
Surface Temperature Probe Type K 482F Max 4.33in Probe 6.56ft Cable
Mfr. Part #: 3428956 / RS Stock #: 70643466
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.36
Additional Inventory
Can ship in 10 days:
380
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3428956
For Use With
Temperature Sensor
Measurement Range
-328 to +482 F °F
Special Features
Waterproof handle
Type
Surface
UPC Code
5056070931657
Warranty
3 Years
Overview
Type K Surface (Band Probes)
A high quality fast response surface temperature probe with a thin stainless steel band to ensure good thermal contact between the surface measured and the thermocouple
This probe is ideally suited for any application where fast but accurate measurement of surface temperature is required
Monitor the temperature of heatsinks, transformers or any other components
In heating and ventilation applications this probe can quickly determine surface temperatures of pipes, ducts or radiators
Time constant 1 sec (clean tip)
A high quality fast response surface temperature probe with a thin stainless steel band to ensure good thermal contact between the surface measured and the thermocouple
This probe is ideally suited for any application where fast but accurate measurement of surface temperature is required
Monitor the temperature of heatsinks, transformers or any other components
In heating and ventilation applications this probe can quickly determine surface temperatures of pipes, ducts or radiators
Time constant 1 sec (clean tip)