RS PRO 3044772
Hex Socket Button Stainless Steel Plain Socket Screw M8x60mm
Mfr. Part #: 3044772 / RS Stock #: 70822626
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.31
3
$24.05
5
$22.84
10
$21.02
20
$19.34
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3044772
Drive Type
Hex Socket
Finish
Plain
Head Shape
Hex Socket Button
Head Type
Button Head
Material
Stainless Steel
Screw Length
2.362” (60 mm) in
Screw Material
Stainless Steel
Screw Thread Size
M8
Size
M8x60 mm
Specification
ISO 7380
System of Measurement
Metric
Thread Size
M8 AWG
Thread Type
Metric
Type
Button
UPC Code
5056111982358
Overview
Metric Thread A4 Socket Button Head Screws
Hexagon button socket screws feature a low profile, rounded, dome-shaped head with a hexagon drive, used when you need a wider bearing surface.
Our RS metric thread button head screws are made from A4 (316) grade stainless steel, providing exceptional resistance to corrosion. The screws are an excellent choice in higher corrosive and chemical environments, including contact with dilute sulfuric acid, acetic acid and marine environments.
Standards:
Threaded in accordance with ISO 7380 standard
Hexagon button socket screws feature a low profile, rounded, dome-shaped head with a hexagon drive, used when you need a wider bearing surface.
Our RS metric thread button head screws are made from A4 (316) grade stainless steel, providing exceptional resistance to corrosion. The screws are an excellent choice in higher corrosive and chemical environments, including contact with dilute sulfuric acid, acetic acid and marine environments.
Standards:
Threaded in accordance with ISO 7380 standard