Location: 
All Products

RS Pro 2919732

RS Pro - 2919732 - Screened SPNO reed relay, 1A 24Vdc coil
Image may be a representation.
See specs for product details.

RS Pro Screened SPNO reed relay, 1A 24Vdc coil
Mfr. Part#:
2919732

Allied Stock#: 70824768

 RoHS Compliant Part

 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.06 (Each)
1$9.060
25$8.690
100$8.070
250$7.280
500$6.290
Availability

0 can ship immediately.

216 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Coil Power: 73
Coil Resistance: 7845 Ω
Coil Voltage: 24 V dc
Contact Configuration: SPST-NO
Contact Form: SPNO
Contact Resistance: 150
Current Rating: 1 A
Depth: 0.118" (3mm)
Dimensions: 31.8 x 9.4 x 8.9 mm
Height: 0.35" (8.9mm)
Length: 1.251" (31.8mm)
Life: 100000000 cycles
Material, Contact: Tin Plated Copper Alloy
Mounting Type: PCB
Operating Temperature, Maximum: +70 °C
Operating Temperature, Minimum: -20 °C
Standards: RoHS Compliant
Temperature, Operating, Range: -20 to +70 °C
Terminal Type: Through Hole

Overview

SPNO Reed Relay B Series
Encapsulated in a nickel-plated steel case for magnetic screening
Mechanical Life : 108 Operations
Maximum switching current 1A