RS PRO 2821152
ELEG Aluminum Enclosure IP65 87x87x61
Mfr. Part #: 2821152 / RS Stock #: 70642648
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.94
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2821152
Approximate Depth
2.0 in
Approximate Height
3.0 in
Approximate Width
3.0 in
Body Material
Die-Cast Aluminum Alloy
Color
Gray
External Height
61 mm
External Length
87 mm
External Width
87 mm
Finish
Painted
Internal Panel Dimensions
87 x 87 x 54.5
Internal Thread Length
87 mm
IP Rating
IP65
LED Color
Grey
Material
Acrylonitrile butadiene styrene ; ABS
UPC Code
5056111974933
Warranty
3 Year Warranty
Weight
2.65 kg
Overview
IP65 With PCB Slots
Sandblasted finish with 3mm Wall thickness
Neoprene gasket for IP65 protection
Temperature range; -40°C to +100°C
Four recessed screws secure lid into tapped holes
Slots provided for mounting PCBs
DIN rail can be fixed to the base
Sandblasted finish with 3mm Wall thickness
Neoprene gasket for IP65 protection
Temperature range; -40°C to +100°C
Four recessed screws secure lid into tapped holes
Slots provided for mounting PCBs
DIN rail can be fixed to the base