RS PRO 2615121
Phosphor Bronze Spring Test Probe Concave Tip
Mfr. Part #: 2615121 / RS Stock #: 70642431
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.36
10
$1.29
50
$1.23
100
$1.17
500
$1.11
Additional Inventory
Can ship in 10 days:
220
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2615121
Body Material
Phosphor Bronze
Configuration
Spring
Contact Resistance
70 mOhms
Current Rating
1.5 A
Dimensions
0.65 in L
For Use With
Test Probe
Temperature Range
-40 to 85 C
Type
Probe Tip
UPC Code
5056111970560
Overview
Two-Part Spring Probes
Brought to you under the trusted RS Brand, these two-part spring probes consist of a probe and receptacle. The two items must be ordered separately. Probes and receptacles are available in various pitch sizes, and receptacles are available in solder bucket or wire wrap styles. This permits easy replacement of damaged spring test probes without disturbing the wiring. They are suited ideally (in development and production) for automatic test equipment (ATE), test jigs etc., where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives. An inserter is available for the 2.54mm pitch receptacles (See stock number434-790 .)
Brought to you under the trusted RS Brand, these two-part spring probes consist of a probe and receptacle. The two items must be ordered separately. Probes and receptacles are available in various pitch sizes, and receptacles are available in solder bucket or wire wrap styles. This permits easy replacement of damaged spring test probes without disturbing the wiring. They are suited ideally (in development and production) for automatic test equipment (ATE), test jigs etc., where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives. An inserter is available for the 2.54mm pitch receptacles (See stock number