RS PRO 2394149
Insulated Crimp Ring Terminal M5 Stud 26-22AWG Nylon Insulation 20mm Length
Mfr. Part #: 2394149 / RS Stock #: 70641815
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.04258
500
$0.0391
2500
$0.03605
5000
$0.03307
10000
$0.03028
Additional Inventory
Can ship in 10 days:
6500
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2394149
Color
Yellow
Gender
Male
Primary Type
Insulated
Stud Size
M5 (#10) in
Temperature Rating
+105 C
Termination
Crimp
Type
Ring Tongue
UPC Code
5056111965580
Voltage Rating
600 V
Wire Size
22-26 AWG
Overview
RS Insulated Crimp Ring Terminals
A range of insulated crimp ring terminals made from copper with flared vinyl or nylon (mini-yellow) insulation. These insulated crimp ring wire connectors are Color coded for use with different wire sizes including Mini Yellow 0.2 - 0.5 mm2 and are available with a variety of stud sizes.
Mini Yellow 0.2 - 0.5 mm2
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 2.5 - 6.5 mm2
A range of insulated crimp ring terminals made from copper with flared vinyl or nylon (mini-yellow) insulation. These insulated crimp ring wire connectors are Color coded for use with different wire sizes including Mini Yellow 0.2 - 0.5 mm2 and are available with a variety of stud sizes.
Mini Yellow 0.2 - 0.5 mm2
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 2.5 - 6.5 mm2