RS PRO 2293989
Black nylon slotted multibracket 5mm dia
Mfr. Part #: 2293989 / RS Stock #: 70641673
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.85
10
$9.36
50
$8.89
100
$8.45
500
$8.03
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2293989
Bundle Diameter
5 mm
Color
Black
Dimensions
1.57 in L
Inner Diameter
5.00000 mm
Material
Polyamide (PA66) ; Nylon 6/6
UPC Code
5056111963272
Overview
Miniflex® Slotted Multi-Bracket
The Miniflex Slotted Multi-Bracket is for use at distribution points where orderly Fiber management and protection is required.,It can be adapted to individual needs with the use of Miniflex Fiber Bend Limiting Tube (FBLT). From the initial Fiber entry point superior Fiber protection against bending, crushing and kicking is secured. Assembly of tubes is made easy by a simple lay-through design, no threading is required.,With a maximum of 12 Fiber Bend Limiting Tubes the bracket can support up to 70N pull on any patch cord and completes the integrity of the system.
Material: Nylon 6.6 flame retardant
The Miniflex Slotted Multi-Bracket is for use at distribution points where orderly Fiber management and protection is required.,It can be adapted to individual needs with the use of Miniflex Fiber Bend Limiting Tube (FBLT). From the initial Fiber entry point superior Fiber protection against bending, crushing and kicking is secured. Assembly of tubes is made easy by a simple lay-through design, no threading is required.,With a maximum of 12 Fiber Bend Limiting Tubes the bracket can support up to 70N pull on any patch cord and completes the integrity of the system.
Material: Nylon 6.6 flame retardant