RS PRO 2155764
100uF 50 Vdc Aluminum Electrolytic Capacitor 1000h 10 (Dia.)x16mm
Mfr. Part #: 2155764 / RS Stock #: 70641591
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.40
50
$0.38
250
$0.37
500
$0.35
1000
$0.33
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Construction
Radial
Diameter
10 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Pitch
5 mm
Leakage Current
4 μA
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Standards
JIS C5141; JIS C5102
Technology
Electrolytic
Temperature Operating Range
-40 to +85 °C
Terminal Type
Through Hole
Tolerance
20 %
UPC Code
5056111961476
Voltage Rating
50 VDC
Overview
ARD (ROD) Series Starget
Audio gradepolarised electrolytic capacitors specifically designed for use where high performance and minimum distortion are required
Oxygen-free copper lead-out wires
Audio grade
Oxygen-free copper lead-out wires