Location: 
All Products

RS Pro 202537

RS Pro - 202537 - LAN Test Equipment Breakout Box RS232C; SP-134 View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro LAN Test Equipment Breakout Box RS232C; SP-134
Mfr. Part#:
202537

Allied Stock#: 70636816

 RoHS Compliant Part

 

Resources

View 202537 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$43.25 (Each)
1$43.250
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connector Type: RS232C
Dimensions: 53 x 53 x 16 mm
Height: 0.63" (16mm)
Length: 2.086" (53mm)
Model Number: SP-134
Power Source: Battery
Tone: Yes

Overview

Mini RS-232 Monitor
18 LEDs (9 Green, 9 Red)
Pins monitored are 2 (TXD), 3 (RXD), 4(RTS), 5 (CTS)
(DSR), 8 (CD), 20 (DTR), 11 (HS), 19(HS)
All lines are wired pin to pin
The unit has a 25-way ‘D’ connector M-F line installlation
500 mating cycles
30V operating voltage
30mA, 15 mΩ contact rating
Dimensions: W. 53mm D. 53mm H. 16mm.