RS PRO 202329
3m 36-Pin Male Centronics to 36-Pin Male Centronics Serial Cable Assembly
Mfr. Part #: 202329 / RS Stock #: 70636801
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Serial Cable Assembly
Connector A
36-Pin Male Centronics
Connector B
36-Pin Male Centronics
Current Rating
2 A
Jacket Material
Polyvinyl Chloride (PVC)
Shielding
Aluminum Mylar Foil
Temperature Rating
+60 C
UPC Code
5056070954915
Voltage Rating
300 V
Warranty
3 Year Warranty
Overview
Centronic Cables
A range of 36-way male to male Centronics® cable terminated in ’Delta’ style connectors. The connectors are molded in PVC and have a full screen to give complete RFI/EMI protection. Pins are wired one to one straight through. A typical application would be as an extension cable with Centronics®-ported data switches.
A range of 36-way male to male Centronics® cable terminated in ’Delta’ style connectors. The connectors are molded in PVC and have a full screen to give complete RFI/EMI protection. Pins are wired one to one straight through. A typical application would be as an extension cable with Centronics®-ported data switches.