RS PRO 1838610
Hex Socket Button Stainless Steel PlainSocket Screw M3x12mm
Mfr. Part #: 1838610 / RS Stock #: 70791577
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.95
Additional Inventory
Can ship in 10 days:
15500
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1838610
Drive Type
Hex Socket
Finish
Plain
Head Shape
Hex Socket Button
Head Type
Button Head
Material
Stainless Steel
Screw Length
0.472” (12 mm) in
Screw Material
Stainless Steel
Screw Thread Size
M3
Size
M3x12 mm
Specification
ISO 7380
System of Measurement
Metric
Thread Size
M3 AWG
Thread Type
Metric
Type
Button
UPC Code
5056111954232
Overview
Metric Thread A2 Socket Button Head Screw
Hexagon button socket screws feature a low profile, rounded, dome-shaped head with a hexagon drive, used when you need a wider bearing surface.
Our RS metric thread button socket screws are made from A2 (304) grade stainless steel, providing exceptional resistance to corrosion.
Standards:
Threaded in accordance with ISO 7380 standard
Hexagon button socket screws feature a low profile, rounded, dome-shaped head with a hexagon drive, used when you need a wider bearing surface.
Our RS metric thread button socket screws are made from A2 (304) grade stainless steel, providing exceptional resistance to corrosion.
Standards:
Threaded in accordance with ISO 7380 standard