Location: 
All Products

RS Pro 148957

RS Pro - 148957 - 3 to 12 V dc 1 Output Switch Mode Plug In Power Supply,  700 to 1600mA,  9.6W,  2-P
Image may be a representation.
See specs for product details.

RS Pro 3 to 12 V dc 1 Output Switch Mode Plug In Power Supply, 700 to 1600mA, 9.6W, 2-P
Mfr. Part#:
148957

Allied Stock#: 70439207
 

Resources

View 148957 Datasheet Datasheet

View More from RS Pro >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.15 (Each)
1$13.150
Availability

0 can ship immediately.

391 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RS
Cable, Length: 1.8 m
Current, Output: 700 mA, 800 mA, 900 mA, 1000 mA, 1200 mA, 1500 mA, 1600 mA
Depth: 0.079" (2mm)
Dimensions: 82 x 36 x 50 mm
Dimensions, Overall: 82 x 36 x 50
Input Voltage: 100 to 240 V ac
Length: 3.228" (82mm)
Length, Overall: 82 mm
Number of Outputs: 1
Operating Temperature, Maximum: +25 °C
Operating Temperature, Minimum: 0 °C
Output Connection: 2.35 x 10 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 3.5 x 10 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug, 4 x 10 mm Female Coaxial Plug, 4.75 x 10 mm Female Coaxial Plug, 5 x 12 mm Female Coaxial Plug, 5.5 x 12 mm Female Coaxial Plug
Output Rating: 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Plug Type: 2-Pin Type C - EuroPlug
Regulator Type: Switched Mode Power Supply
Temperature, Operating, Range: 0 to +25 °C
Type: Switched Mode Power Supply
Voltage, Input Range: 100 to 240 V ac
Voltage, Output: 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Width, Overall: 36 mm

Overview

ErP Switch Mode - RS
Regulated output DC mains adaptors
Universal Worldwide input 100-240VAC ±10%, 50/60Hz
Output voltages from 3V to 12V regulated
Voltages selectable via recessed rotary switch
1.8 meter (approx.) output lead with polarity inverter and set of 8 output connectors
Double insulation and protection to IP20
Primary input protection
Short circuit protected
Standards:
EN61558-1, EN61558-2-6