RS PRO 1241055
On/Off Temperature Controller 77 x 35mm NTC Input 24 V ac/dc Supply
Mfr. Part #: 1241055 / RS Stock #: 70962282
Price
Qty.
Standard Price
1
$87.05
3
$82.69
Additional Inventory
Can ship in 10 days:
34
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1241055
Dimensions
3.03 in L
Display Type
LED
Input Type
NTC
IP Rating
IP20 ; IP65
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-60 °C
Mounting Type
Panel Mount
Number of Inputs
1
Number of Outputs
2
Output Type
Relay
Size
77 x 35 mm mm
Supply Voltage
24 VAC/VDC
Temperature Operating Range
-60 to +150 °C
Temperature Range
-60 to 150 C
Termination
Screw
Type
On Off Temperature Controllers
UPC Code
5056279004367
Warranty
3 Years
Overview
RS Pro On/Off Thermostat- 2 Outputs
RS Pro On/off Thermostats are designed for use with NTC Sensors. Fast to install and easy to configure, the thermostats have a large display that provides great visibility in a compact design.
Due to their design and ease of use, the RS Pro thermostats are ideal for use in industrial or commercial applications.
Features and Benefits
• 35 x 77 mm size
• On/Off control
• Relay output for cooling or heating control
• Alarm relay
• Single NTC probe input
• Range between -60 °C to +150°C
• Probe failure setting, output status can be set to On, Off or Pulse
• Sensor input offset setting
• Selectable heating or cooling control
• Selectable independent, deviation and band alarm types
• 0000 or 000.0 units displayed
• Temperature units °C or °F
• CE certified