RS PRO 1233237
IDM61 Handheld Digital Multimeter 750VAC 1000VDC Auto power off LCD
Mfr. Part #: 1233237 / RS Stock #: 71018603
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.25
Additional Inventory
Can ship in 10 days:
264
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1233237
Application
AC Current ; AC Voltage ; Continuity ; DC Voltage ; Diode Test ; Resistance
Configuration
Handheld
Current Rating
1.5 mA
Display Type
LCD
Includes
Model Number
IDM61
Type
Digital
UPC Code
5056112293040
Voltage Range
750 to 1000 VAC ; 750 to 1000 VDC
Warranty
3 Years
Weight
250 g
Overview
RS Pro IDM61 Digital Multimeter IDM61 high performance pocket Multimeter with non-contact voltage detector.
Features:
Compact design with soft rubber side grips
2000 Counts LCD display
6 functions / 14 ranges
1000 V ac/dc measurement range
Integral non-contact AC voltage detector with visual & audible indication (50 V ac to V ac, 50 Hz to 500 Hz)
Resistance/ Continuity and Diode Test
Full auto ranging with manual override
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V
Supplied with:
Test leads, 2 x AA alkaline batteries and instruction manual