RS PRO 1102804
4 Pole Male Standard DIN Connector 2 A 34 V ac/dc Cable Mount 611 Series
Mfr. Part #: 1102804 / RS Stock #: 70640998
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.07
Additional Inventory
Can ship in 10 days:
80
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Size
Standard
Contact Plating
Silver
Current Rating
2 A
Gender
Male
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Cable Mount
Number of Contacts
4
Primary Type
DIN
Type
DIN 41524
UPC Code
5056111942734
Voltage, Rated AC
34 VAC
Overview
DIN standard male plugs - black finish
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.