Location: 
All Products

Roederstein / Vishay MKT1817447065

Roederstein / Vishay - MKT1817447065 - Capacitor; Polyester Metallized; Cap 0.47uF; Tol 10%; Vol-Rtg 63 VDC; Radial View larger image View larger image
Image may be a representation.
See specs for product details.

Roederstein / Vishay Capacitor; Polyester Metallized; Cap 0.47uF; Tol 10%; Vol-Rtg 63 VDC; Radial
Mfr. Part#:
MKT1817447065

Allied Stock#: 70053961

 RoHS Compliant Part

 
View More from Roederstein / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.331 (Each)
1$0.331(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.515 (Each)
1$0.515
25$0.489
100$0.464
250$0.441
500$0.419
1000$0.398
2500$0.378
Availability

4678 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MKT1817 Series
Capacitance: 0.47 μF
Configuration: Radial
Material, Element: Polyester Metallized
Mounting Type: PCB
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 63 VDC

Overview

  • Capacitance Range: 1000 pF to 1 μF
  • Voltage Range: 63 VDC to 400 VDC
  • Tolerances: 5%, 10% and 20% Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.