Roederstein / Vishay MKP1848S62050JY2B
Cap, Film, Metal Proypropylene, 20 uF , 5% , 500 V , 33 x 15 x 57,5 (w x h x l)
Mfr. Part #: MKP1848S62050JY2B / RS Stock #: 70233334
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
20 uF
Capacitance Range
0.001 to 9999 uF
Element Material
Polypropylene Metallized
ESR
17 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
5% %
Voltage Rating
500 VDC
Overview
Features:
Tolerance: 5%
Slim Line, Low Building Height
Very Long Useful Life Time: Up to 100,000 h at UNDC and 70°C
High Ripple Current Capability, Low ESR, Low ESL
Temperature Range: 105°C
Mounting: Radial
Applications:
PV Micro Inverters
LED Street Lighting
On Board Chargers (EV/HEV), Battery Chargers
Applications: