Location: 
All Products

Roederstein / Vishay F17725222000

Roederstein / Vishay - F17725222000 - Capacitor; Polyester Film; Cap 2.2 uF; Tol10%; Vol-Rtg 310 VAC; Radial Suppression View larger image View larger image
Image may be a representation.
See specs for product details.

Roederstein / Vishay Capacitor; Polyester Film; Cap 2.2 uF; Tol10%; Vol-Rtg 310 VAC; Radial Suppression
Mfr. Part#:
F17725222000

Allied Stock#: 70053945

 RoHS Compliant Part

 
View More from Roederstein / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$3.94 (Each)
60$3.939
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60 |  Multiples Of: 60

Specifications

Brand/Series: F1772 X2 Series
Capacitance: 2.2 μF
Configuration: Radial
Material, Element: Polyester Film
Mounting Type: PCB
Special Features: Suppression
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 275 VDC

Overview

  • Capacitance Range: 0.01 μF to 2.2 μF
  • Tolerance: 10%
  • Voltage Rating: 275 V