Location: 
All Products

Rittal 3329544

Rittal - 3329544 - AC 10525BTU 460V 3PH 60HZ TYPE4X 304S/ SIDEMTG,  BLUE ECOMFORT CONTR; 15.9X65X15.3 View larger image View larger image
Image may be a representation.
See specs for product details.

Rittal AC 10525BTU 460V 3PH 60HZ TYPE4X 304S/ SIDEMTG, BLUE ECOMFORT CONTR; 15.9X65X15.3
Mfr. Part#:
3329544

Allied Stock#: 70320662

 RoHS Compliant Part

 
View More from Rittal >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$6,325.58 (Each)
1$6,325.580
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 8538/9392 BTU/Hr.
Color: Blue
Current, Nominal: 3.7/3.8 A
Current, Starting: 6.8/7.6 A
Dimensions: 65 x 16 x 15 In
Frequency: 50/60 Hz
Phase: Three
Power Dissipation: 2500/2750 W
Refrigerant, Charge: 31.7 Oz.
Refrigerant, Type: R134a
Temperature, Operating: 20 to 55 °C
Type: Indoor
Voltage Rating: 400 VAC
Weight: 183 Lbs

Overview

Note: Air conditioners with comfort controller may be integrated into a monitoring system with an optional interface card 3124.200 (RS232, RS485, RS422 and PLC interface).
Protection Rating:
  • UL/cUL Recognized, CSA
  • UL Type 4X
  • UL File #: SA8250

    Material: Type 304 Stainless Steel

    Configuration:
  • Fully Wired Ready for Connection
  • Includes Drilling Template and Assembly Parts
  • With Nano-Coated Condenser