Location: 
All Products

Rittal 3303500

Rittal - 3303500 - AC 2400 BTU 230V 50/60HZ TYPE12 STEEL SIDEMTG, COMFORT CONTR,  RAL7035; 11X21.7X7.9 View larger image View larger image
Image may be a representation.
See specs for product details.

Rittal AC 2400 BTU 230V 50/60HZ TYPE12 STEEL SIDEMTG, COMFORT CONTR, RAL7035; 11X21.7X7.9
Mfr. Part#:
3303500

Allied Stock#: 70320642

 RoHS Compliant Part

 
View More from Rittal >>
Pricing (USD) & Availability
Standard Pricing
$2,074.29 (Each)
1$2,074.290
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 1708/2083 BTU/Hr.
Current, Nominal: 2.6/2.6 A
Current, Starting: 5.1/6.4 A
Dimensions: 22 x 11 x 8 x 7 In.
Frequency: 50/60 Hz
Phase: Single
Power Dissipation: 500/610 W
Refrigerant, Charge: 6 Oz.
Refrigerant, Type: R134a
Temperature, Operating: 20 to 55 °C
Type: Indoor
Voltage Rating: 230 VAC
Weight: 37.5 Lbs

Overview

Note: Air conditioners with comfort controller may be integrated into a monitoring system with an optional interface card 3124.200 (RS232, RS485, RS422 and PLC interface).
Protection Rating:
  • UL/cUL Recognized, CSA
  • UL Type 12/IP54
  • UL File #: SA8250

    Configuration:
  • Fully Wired Ready for Connection
  • Includes Drilling Template and Assembly Parts
  • With Nano-Coated Condenser