Location: 
All Products

Rittal 3302110

Rittal - 3302110 - AC 1100 BTU 115V 60HZ TYPE12 STEEL SIDEMTG, BASIC CONTR, RAL7035;  11X21.7X5.5 View larger image View larger image
Image may be a representation.
See specs for product details.

Rittal AC 1100 BTU 115V 60HZ TYPE12 STEEL SIDEMTG, BASIC CONTR, RAL7035; 11X21.7X5.5
Mfr. Part#:
3302110

Allied Stock#: 70320641

 RoHS Compliant Part

 
View More from Rittal >>
Pricing (USD) & Availability
Standard Pricing
$1,565.27 (Each)
1$1,565.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TopTherm Series
BTU: 1025 BTU/Hr.
Current, Nominal: 3.3 A
Current, Starting: 8 A
Dimensions: 22 x 11 x 6 x 4 In.
Frequency: 60 Hz
Phase: Single
Power Dissipation: 300 W
Refrigerant, Charge: 3.5 Oz.
Refrigerant, Type: R134a
Temperature, Operating: 30 to 55 °C
Type: Indoor
Voltage Rating: 115 VAC
Weight: 28.7 Lbs

Overview

A New Generation of Enclosure Cooling Systems
Due to the increasingly powerful technology used in production processes, heat loss in enclosures has also increased rapidly. With its highly efficient climate control solutions, in which energy efficiency is treated as a priority, Rittal has taken this trend on board and developed climate control componenets and cooling systems with a continuous increase in efficiency of more than 40% compared with old systems.

Rittal’s TopTherm PLUS wall-mount air conditioners utilize nanotechnology to repel dirt, oil, and other contaminants from the condenser coils, drastically improving energy efficiency and performance and extending maintenance intervals. The revolutionary RiNano condenser coating also eliminates the need for filter mats.

Features
  • UL/cUL Recognized, CSA
  • UL Type 12, IP54 Rated
  • Fully Wired and Ready for Connection
  • Includes Drilling Template and Assembly Parts
  • With Nano-Coated Condenser
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.