Rittal 3302100
Air Conditioner, Indoor, 1100 BTU, 230 VAC, Single Phase, 1.7A, TopTherm Series
Mfr. Part #: 3302100 / RS Stock #: 70320615
Price
Qty.
Standard Price
1
$2,959.16
5
$2,870.39
Product Specifications
Product Attribute
Attribute Value
Search
BTU
1093 Btu/h
Frequency
50/60 Hz
Nominal Current
1.6 A ; 1.7 A
Operating Temperature
30 to 55 °C
Phase
1 Phase
Power Dissipation
320 W
Refrigerant Charge
3.5 Oz.
Refrigerant Type
R134a
Type
Indoor
Voltage Rating
230 V
Weight
28.7 lb
Overview
Protection Rating:
UL/cUL Recognized, CSA
UL Type 12/IP54
UL File #: SA8250
Configuration:
Fully Wired Ready for Connection
Includes Drilling Template and Assembly Parts
With Nano-Coated Condenser