Location: 
All Products

Rittal 3237110

Rittal - 3237110 - Fan;  AC;  115V;  120x120x25mm;  Sq;  14.7CFM;  43dBA;  9W;  0.12A View larger image View larger image
Image may be a representation.
See specs for product details.

Rittal Fan; AC; 115V; 120x120x25mm; Sq; 14.7CFM; 43dBA; 9W; 0.12A
Mfr. Part#:
3237110

Allied Stock#: 70320631

 RoHS Compliant Part

 
View More from Rittal >>
Pricing (USD) & Availability
Standard Pricing
$104.00 (Each)
1$104.000
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 11.8/14.7CFM
Configuration: Square
Current Rating: 0.12 A
Dimensions: 4.7 x 4.7 x 1 (120 x 120 x 25)In. (mm)
Direction: Both
Fan Type: AC
Frequency: 50/60 Hz
Noise Level: 38/43dBA
Power Rating: 11/9/2016W
Primary Type: Fans
Rotation: CW/CCW
Size: 4.7 x 1 (120 x 25) In. (mm)
Size, Fan: 4.7 x 1 (120 x 25) In. (mm)
Special Features: Reversible direction
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -15 °C
Type: Sqaure
Voltage Rating: 115VAC

Overview

Features:
  • Air throughput from 20 to 700 m3/h
  • New diagonal fan technology for greater pressure stability and constant air flows in use, even with a contaminated filter mat
  • Minimum installation depth
  • Flow-optimised air routing
  • Extended service life of filter mats and thus longer maintenance intervals
  • Intelligent symbiosis of radial and axial fan technology
  • Air flow spreads diagonally from the fan, promoting a more even air distribution in the enclosure