Location: 
All Products

Rittal 3144000

Rittal - 3144000 - Blower,  SK,  19 Inch,  Rackmount,  188 CFM,  220VAC,  Cross-Flow Fan,  Steel Cabinet
Image may be a representation.
See specs for product details.

Rittal Blower, SK, 19 Inch, Rackmount, 188 CFM, 220VAC, Cross-Flow Fan, Steel Cabinet
Mfr. Part#:
3144000

Allied Stock#: 70606832

 RoHS Compliant Part

 

Resources

View More from Rittal >>
Pricing (USD) & Availability
Standard Pricing
$422.90 (Each)
1$422.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Material: Steel
Size: 19 In.
Type: Rack
Voltage Rating: 220VAC

Overview

Tangential fans for 482.6 mm (19Zoll), Air throughput 320 m3/h, supply includes: Fully wired unit ready for connection, Filter mat, description: 2 U tangential fan with up to 320 m3/h air throughput. The minimal noise generation of 52 dB makes it suitable for use in office environments.