RIGOL Technologies MSO4012-PROMO
100MHz ,4GSa/s, 2CH Mixed Signal Oscilloscope, 4GS/s, 140Mpoint memory
Mfr. Part #: MSO4012-PROMO / RS Stock #: 70989945
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,699.00
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
100 MHz
Configuration
Bench/Portable
Display Size
9 In.
Display Type
TFT Color
Memory
140 Mpts
Number of Channels
2 Channel
Sample Rate
4 GS/s
Series
4000 Series
Type
MSO - Mixed Signal
Overview
The promo items included with part are: BND-MSO/DS4000. BW2T3-MSO/DS4000 or BW3T5-MSO/DS4000 The 4000 series digital oscilloscope is a versatile, high performance mixed signal oscilloscope that incorporates many of today’s most advanced technologies and processes. Featuring bandwidths between 100MHz and 500MHz, sample rates up to 4GSa/s, 2 or 4 analog channels, and 16 digital logic channels, the 4000 is ideal for a wide variety of engineers working in communications, defense, aerospace, industrial electronics, R&D and educational fields.
Features:
Bandwidth: 500 MHz, 350 MHz, 200 MHz, 100 MHz Real-time Sample Rate: analog channel up to 4 GSa/s, digital channel up to 1 GSa/s (MSO)
Standard Memory Depth: analog channel up to 140 Mpts, digital channel up to 28 Mpts (MSO)
2 or 4 analog channels, 16 digital channels (MSO)
Waveform capture rate up to 110,000 waveforms per second
Hardware real-time waveform record, playback and analysis functions (standard up to 200,000 frames)
Lower noise floor, the minimum vertical sensitivity is 1mV/div
Innovative "UltraVision" technology
A variety of trigger and bus decoding functions (both analog and digital channels)
Supports bandwidth update for 200 MHz and 350 MHz bandwidth models
Complete Connectivity: USB HOST&DEVICE, LAN (LXI-C), VGA,
AUX, USB-GPIB (optional)
inch WVGA (800×480), 256 level intensity grading display
Features: