RIGOL Technologies DSA875
Spectrum Analyzer, 9kHz-7.5GHz, DSA800 Series
Mfr. Part #: DSA875 / RS Stock #: 70381186
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5,999.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench
Display Type
8” WVGA (800x480)
Frequency Range
9kHz-7.5GHz GHz
Type
Spectrum Analyzer
Overview
Description
The Rigol DSA800 series of spectrum analysers are small, light weight, easy to use and great value for money. The performance and features of these instruments, including the high definition colour LCD display and various remote communication interfaces, make these spectrum analysers highly versatile - Ideal for various environments such as R&D laboratories, education and manufacturing. Buy a DSA800 series spectrum analyser along with one of the EMC Near-Field Probe Sets from TekBox (see 'Accessories') and you'll have a valuable tool for EMC pre-compliance tests - Potentially saving a small fortune and project delays due to re-tests at an EMC Test House. Choose a Rigol DSA800 spectrum analyser with built-in tracking generator and you'll have the capability of making (forward and reverse) transmission measurements. Add a Rigol VSWR Bridge and you'd have the additional capability of measuring input or output return loss. The Rigol DSA800 series spectrum analysers have several other options available to enhance the capability and user experience even further. Whatever configuration you choose, you'll be amazed by the value for money.
Features:
All-Digital IF Technology
9 kHz - 1.5 GHz Frequency Range
Up to -135dBm Displayed Average Noise Level (DANL)
-80dBc/Hz @ 10kHz Oset Phase Noise
Total Amplitude Uncertainty < 1.5dB
100Hz Minimum Resolution Bandwidth (RBW)
1.5GHz Tracking Generator (DSA815-TG)
Advanced Measurement functions (Option)
EMI Filter & Quasi-Peak Detector Kit(Option)
VSWR Measurement Kit(Option)
Complete Connectivity: LAN,USB host,USB device,GPIB (option)
8 Inch WVGA (800x480) Display
Compact Size,Light weight desig
The Rigol DSA800 series of spectrum analysers are small, light weight, easy to use and great value for money. The performance and features of these instruments, including the high definition colour LCD display and various remote communication interfaces, make these spectrum analysers highly versatile - Ideal for various environments such as R&D laboratories, education and manufacturing. Buy a DSA800 series spectrum analyser along with one of the EMC Near-Field Probe Sets from TekBox (see 'Accessories') and you'll have a valuable tool for EMC pre-compliance tests - Potentially saving a small fortune and project delays due to re-tests at an EMC Test House. Choose a Rigol DSA800 spectrum analyser with built-in tracking generator and you'll have the capability of making (forward and reverse) transmission measurements. Add a Rigol VSWR Bridge and you'd have the additional capability of measuring input or output return loss. The Rigol DSA800 series spectrum analysers have several other options available to enhance the capability and user experience even further. Whatever configuration you choose, you'll be amazed by the value for money.
Features: