Location: 
All Products

RIGOL Technologies DS4024-PROMO

RIGOL Technologies - DS4024-PROMO - 200 MHz Digital Oscilloscope with 4 channels,  4GS/s,  140Mpoint memory View larger image View larger image
Image may be a representation.
See specs for product details.

RIGOL Technologies 200 MHz Digital Oscilloscope with 4 channels, 4GS/s, 140Mpoint memory
Mfr. Part#:
DS4024-PROMO

Allied Stock#: 70989940
 

Resources

View DS4024-PROMO Datasheet Datasheet

View More from RIGOL Technologies >>
Pricing (USD) & Availability
Standard Pricing
$2,650.00 (Each)
1$2,650.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 200 MHz
Brand/Series: 4000 Series
Display Type: WVGA
Memory: 140 Mpts
Number of Channels: 4
Sample Rate: 1 GSa/s
Type: Digital

Overview

The 4000 series digital oscilloscope is a versatile, high performance mixed signal oscilloscope that incorporates many of today’s most advanced technologies and processes. Featuring bandwidths between 100MHz and 500MHz, sample rates up to 4GSa/s, 2 or 4 analog channels, and 16 digital logic channels, the 4000 is ideal for a wide variety of engineers working in communications, defense, aerospace, industrial electronics, R&D and educational fields.

Features:
  • Bandwidth: 500 MHz, 350 MHz, 200 MHz, 100 MHz Real-time Sample Rate: analog channel up to 4 GSa/s, digital channel up to 1 GSa/s (MSO)
  • Standard Memory Depth: analog channel up to 140 Mpts, digital channel up to 28 Mpts (MSO)
  • 2 or 4 analog channels, 16 digital channels (MSO)
  • Waveform capture rate up to 110,000 waveforms per second
  • Hardware real-time waveform record, playback and analysis functions (standard up to 200,000 frames)
  • Lower noise floor, the minimum vertical sensitivity is 1mV/div
  • Innovative “UltraVision" technology
  • A variety of trigger and bus decoding functions (both analog and digital channels)
  • Supports bandwidth update for 200 MHz and 350 MHz bandwidth models
  • Complete Connectivity: USB HOST&DEVICE, LAN (LXI-C), VGA,
  • AUX, USB-GPIB (optional)
  • inch WVGA (800×480), 256 level intensity grading display