Location: 
All Products

RIGOL Technologies DP832

RIGOL Technologies - DP832 - Power Supply;  DC;  3 Channel;  2-30V/3A and 1-5V/3A Channels;  3.5 in. TFT Screen View larger image View larger image
Image may be a representation.
See specs for product details.

RIGOL Technologies Power Supply; DC; 3 Channel; 2-30V/3A and 1-5V/3A Channels; 3.5 in. TFT Screen
Mfr. Part#:
DP832

Allied Stock#: 70346930
 

Resources

View DP832 Datasheet Datasheet

View More from RIGOL Technologies >>
Pricing (USD) & Availability
Standard Pricing
$473.00 (Each)
1$473.000
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DP800 Series
Connection: USB, LAN, RS232, Digital IO
Current, Output: 3 A
Display: 3.5 in. TFT
Function: OVP/OCP/OTP
Number of Outputs: 3
Power, Output: 195 W
Type: DC Power Supply
Voltage, Output: 30/30/5 V

Overview

DP800 Series - Programable DC Power Supply
The DP800 Series Power Supplies combine the ability to source, analyze, and coordinate over time in a powerful new package.

The DP832 has two 30 V channels and one 5 V channel all capable of 3 Amps. With one channel isolated users can reconfigure instruments into any number of systems or applications. Built in V, A, and W measurements make power monitoring easy, but additional wave tracking, timing, and analysis features means
there are even more ways to use the supplies. New digital triggering between instruments also makes it possible to reliably combine and connect supplies together. Intuitive to use for everything from education labs to the R&D bench, the DP800 family of power supplies provide incredible value for any application.

  • 3 Outputs; total power up to 195W
  • Low Ripple Noise <350 uVrms/2mVpp
  • Fast transient response time: <50 us
  • Channel isolation: CH1 || CH2,CH3
  • OVP/OCP/OTP protection functions
  • Built in V, A, W measurements and waveform display
  • Support for output Delay, Analysis, Monitor, and Preset functions
  • 3.5 inch FTF Display
  • Connectivity including USB Host & Device, LAN, and Digital IO
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.