Location: 
All Products

Red Pitaya RED PITAYA V1.0

Red Pitaya - RED PITAYA V1.0 - SBC;  Functions: Oscilloscope,  Spectrum Analyzer,  Signal Generator and LCR meter View larger image View larger image
Image may be a representation.
See specs for product details.

Red Pitaya SBC; Functions: Oscilloscope, Spectrum Analyzer, Signal Generator and LCR meter
Mfr. Part#:
RED PITAYA V1.0

Allied Stock#: 70418439

 RoHS Compliant Part

 

Resources

View More from Red Pitaya >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$401.47 (Each)
1$401.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: PC Based
Type: Digital

Overview

Red Pitaya Open Source Instrument V1.0.1
Red Pitaya is an open source measurement and control tool in size of a credit card (dimensions: 107 x 60 x 21 mm). It can replace many expensive laboratory measurement instruments.
The Red Pitaya unit is a network attached device based on Linux operating system. It includes Radio Frequency signal acquisition and generation technologies, FPGA, Digital Signal Processing and CPU processing. The Red Pitaya unit is equipped with a Micro USB socket used for console connection, a Micro SD slot for Micro SD memory card, a RJ45 socket for Ethernet connection and a USB socket used for standard USB devices.
RF Inputs:
Number of Channels: 2
Bandwidth: 50 MHz (3 dB)
Input Impedance: 1 MO/10 pF
Connector: SMA-F
RF Outputs:
Number of Channels: 2
Bandwidth: 50 MHz
Load Impedance: 50 O
Connector: SMA-F
Auxiliary Analog Input Channels:
Number of Channels: 4
Nominal Sampling Rate: 100 ksps
ADC Resolution 12 bits
Input Voltage Range: 0 to 3.5 V
Input Coupling: DC
Connector: IDC connector
Auxiliary Analog Output Channels:
Number of Channels: 4
Output Type: Low pass filtered PWM
PWM Time Resolution: 4 ns (1/250 MHz)
Output Voltage Range: 0 to 1.8 V
Output Coupling: DC
Connector: IDC connector
PC Based Instrument
  • Being several instruments in one small unit, PC-based oscilloscopes are lighter and more portable than traditional test equipment. A field engineer can thereby carry a complete electronics lab loaded onto a notebook computer
  • Compact and portable
  • Can provide a large and detailed color display on your PC monitor
  • Simultaneous views of scope, spectrum analyzer and meter modes
  • Analog intensity and digital color display modes
  • Signal storage is limited only by the PC's memory
  • Captured waveforms and instrument settings can be shared easily with others
  • New functionality through free software upgrades
  • Can be used with desktop or laptop PCs
  • Hardware and software in one package: no compatibility problems or complex setup procedures
  • Supplied with PicoLog data logging software
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.