Location: 
All Products

Red Lion Controls ZGH0200C

Red Lion Controls - ZGH0200C - Sensor,  Length,  Double Shaft,  Quadrature Output,  200 PPR,  8 to 28 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Sensor, Length, Double Shaft, Quadrature Output, 200 PPR, 8 to 28 VDC
Mfr. Part#:
ZGH0200C

Allied Stock#: 70230024
 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$223.33 (Each)
1$223.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZGH Series
Current Rating: 50 mA
Depth, Overall: 101.6 mm
Dimensions, Overall: 89.1 x 69.9 x 101.6
Mounting Type: Flange
Primary Type: Sensor
Pulse Per Revolution: 200
Signal Output: NPN Open Collector
Supply Voltage: 8 to 28 VDC
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Type: Length
Width, Overall: 69.9 mm

Overview

The units are rugged, incremental encoders that convert shaft rotation into a current sinking pulse train. Internally, a single LED light source and a photologic sensor in conjunction with a shaft-mounted, durable, metal-etched encoder disc, provides signal accuracy and reliability to 50 KHz. The DC input power supply requirement is a versatile 8 to 28 VDC, and is reverse polarity protected. The NPN Open Collector Transistor Output is current limited to 40 mA and is compatible with most RLC counters, rate indicators, controllers and accessories. All units are packaged in a rugged cast aluminum housing with a gasketed, rear aluminum cover. The 3⁄8" (9.53 mm) diameter heavy duty stainless steel shaft and sealed, lifetime-lubricated precision ball bearings are preloaded for minimum end play and rated for continuous use up to 6000 RPM. They are designed to meet NEMA 13/IP54 environmental requirements. All units are supplied with 10 feet (3 m) of PVC jacketed 4-wire, 22 AWG cable with stranded shield wire and 100% foil shield coverage.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.