Location: 
All Products

Red Lion Controls WF1000OK

Red Lion Controls - WF1000OK - Wheel; Length Measuring;  Aluminum Tread; 1 Ft Circumference; +/-0.35% Tol;  600 RPM View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Wheel; Length Measuring; Aluminum Tread; 1 Ft Circumference; +/-0.35% Tol; 600 RPM
Mfr. Part#:
WF1000OK

Allied Stock#: 70030297

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$37.37 (Each)
1$37.370
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

The RPGC and LSC are rugged, incremental encoders that convert shaft rotation into a current sinking pulse train. Internally, a single L.E.D. light source and a photologic sensor in conjunction with a shaft-mounted, durable, metal-etched encoder disc, provides signal accuracy and reliability to 10 KHz. The DC input power supply requirement is a versatile +8 to +35 VDC, and is reverse polarity protected. The NPN Open Collector Transistor Output is current limited to 40 mA and is compatible with most RLC counters, rate indicators, controllers and accessories. All units are packaged in a rugged cast aluminum housing with a gasketed, rear aluminum cover. The 3/8" (9.53 mm) diameter heavy duty stainless steel shaft and sealed, lifetime-lubricated precision ball bearings are preloaded for minimum end play and rated for continuous use up to 6000 RPM. The RPGC and LSCS are designed to meet NEMA 13/IP54 environmental requirements. All units are supplied with 10 feet (3M) of PVC jacketed 3-wire, 22 AWG cable with stranded shield wire and 100% foil shield coverage. Operating Temperature range is -18°C to +60°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.