Location: 
All Products

Red Lion Controls T1621100

Red Lion Controls - T1621100 - CONTROLLER,  TEMPERATURE,  85-250 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls CONTROLLER, TEMPERATURE, 85-250 VAC
Mfr. Part#:
T1621100

Allied Stock#: 70030260

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$165.47 (Each)
1$165.470
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: T16 Series
Dimensions: 49.5mm W x 49.5mm H x 115.3mm D
Display Colors: Green, Red
Display Type: Multi Line
Enclosure Rating: IP65
Input Type: RTD, Thermocouple
IP Rating: IP65
Memory: EEPROM
Mounting Type: Panel Mount
Number of Inputs: 1
Number of Outputs: 1
Output Type: Logic, SSR
Power Rating: 8 VA
Primary Type: Controller
Size: 49.5 x 49.5 mm
Special Features: EEPROM
Standards: cURus, CE
Supply Voltage: 85-250 VAC
Temperature, Operating, Maximum: 50°C
Temperature, Operating, Minimum: 0°C
Temperature, Operating, Range: 0 to 50°C
Termination: Screw
Type: Temperature

Overview

The Model T16 Controller accepts signals from a variety of temperature sensors (thermocouple or RTD). The controller can provide an accurate output control signal (time proportional or DC Analog Output) to maintain a process at a setpoint value. Dual 4-digit displays allow viewing of the temperature and setpoint simultaneously. Front panel indicators inform the operator of the controller and output status. The comprehensive programming allows these controllers to meet a wide variety of application requirements.

Features:
  • PID Control with Reduced Overshoot
  • T16 Accepts TC and RTD
  • On Demand Auto-Tuning of PID Settings
  • DC Analog Output (Optional)
  • User Programmable Function Button
  • PC or Front Panel Programming
  • PC Configurable with TP16KIT