Red Lion Controls PMKA1000
PANEL MOUNT KIT, 45.7 X 98.4MM
Mfr. Part #: PMKA1000 / RS Stock #: 70030417
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Adapter Plate
Features
Panel Mount ; Rectangular 45.7 mm x 98.4 mm Outside Dim
For Use With
PAX Series ; Apollo Series
Includes
Overview
The 1/8 DIN panel adapter kit permits the mounting of the PAX and Apollo units into an existing 1.8" (45.7 mm) x 3.88" (98.5 mm) (DT3A, DT3D, SCT, & SCP) panel cut-out. The kit consists of two metal adapter plates coated with a durable flat black polyurethane finish, and a neoprene gasket, which provides a sealed front panel that meets NEMA 4/IP65 specifications when properly installed.