Location: 
All Products

Red Lion Controls PGMMOD00

Red Lion Controls - PGMMOD00 - PROGRAMMING DISPLAY MODULE View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls PROGRAMMING DISPLAY MODULE
Mfr. Part#:
PGMMOD00

Allied Stock#: 70030316

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$55.54 (Each)
1$55.540
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Programming Display Module
Brand/Series: PGM Series
For Use With: IAMS
Module Type: Programming/Display
Mounting Type: DIN Rail
Primary Type: Display Module
Special Features: Choose Setpoints and⁄or Analogue Output Models, Detachable LCD Programming⁄Display Module (Sold Separately), Programming Available in Seven Different Languages
Supply Voltage: 19.2 to 300, 21.6 to 253 VAC, VDC
Type: Programming

Overview

The IAMS — Universal Signal Conditioners unmatched capability provides users the ultimate in flexibility. As a signal conditioner, the unit provides
complete isolation and conversion capability to satisfy almost any application. The Universal Input accepts Process, DC Current, DC Voltage, Thermocouples, RTDs, Potentiometers and Linear Resistance signals allowing the module to be connected to most common sensors. The setpoint model allows dual setpoint control capability through dual Form A relays. The analog model provides a retransmitted analog signal. A third model provides both analog and control capability. The power supply is also universal, accepting 21.6 to 253 VAC/19.2 to 300 VDC as its power source. Add the optional programming module and the unit is easily programmed through menu style programming. The module can
also be used to provide a display of the process variable when it is not being used for programming.

Features:
  • Universal Input, Process, mA DC, VDC, TC, 100 (RTD, Potentiometer and Linear Resistance)
  • Universal Power Supply, 21.6 to 253 VAC/19.2 to 300 VDC
  • 3-way Isolation (Power/Signal/Output)
  • Choose Setpoints and/or Analog Output Models
  • Detachable LCD Programming/Display Module (Sold Separately)
  • Programming Available in Seven Different Languages