Red Lion Controls PCU11000
PROCESS CONTROL UNIT,NEMA 4X & ANAL OUT
Mfr. Part #: PCU11000 / RS Stock #: 70030619
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Series
PCU Series
Type
PID Temperature Controller
Overview
The PCU Controller accepts either 0 to 10 VDC or a 0 to 20 mA DC input signal, precisely scales the process signal according to programmable scaling points, and provides accurate output control signal (time proportional, linear, or valve position) to maintain a process at the desired control point. Other characteristics include:
?100 msec sampling period with 0.15% accuracy
?On demand auto-tuning of PID control settings
?Dual LED displays for simultaneous indication of process value and setpoint or second analog input
?Self-diagnostics
?Full PID control with reduced overshoot
?Status indicators for outputs and controls modes
?Programmable user input (digital) for added flexibility
?Manual/automatic and local/remote setpoint control modes
?Setpoint ramping for process startup
?Parameter security via programmable lockouts
?Field replaceable and interchangeable output modules (Relay, Logic/SSR Drive and Triac)