Red Lion Controls PAXS0110
PAX Strain Gauge Input,Green,DC Powered,11 to 36 VDC,NEMA 4X/IP65,1/8 DIN
Mfr. Part #: PAXS0110 / RS Stock #: 70031282
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3
$683.82
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions, Cutout, Inches
92 W x 45 H mm
Display Digit Height
0.56 in
Display Type
LED - Green Characters
Features
Excitation Supply ; Option Cards Available
IP Rating
IP65
Measuring Range
±240 mV
Mounting Type
Panel Mount
Number of Digits
5
Output Type
Option Cards Available
Supply Voltage
24VAC, 11 ~ 36VDC V
Overview
The PAX Analog Panel Meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in five different models to handle various analog inputs, including DC voltage/current, AC voltage/current, Temperature and Strain Gage inputs. The optional plug-in output cards allow the opportunity to configure the meter for present applications, while providing easy upgrades for the future.
Features:
PC Software Available for Meter Configuration (www.redlion.net)
Four Set-Point Alarm Outputs (with Plug-In Card)
Non-Volatile EEPROM Memory
Jumper Selectable Input Ranges
7 Annunciators (MAX/MIN/TOT/SP1-SP4)
Programmable Function Keys/User Inputs
4 1/2 Digit, Sunlight Readable LED
NEMA 4X/IP 65
UL Listed, UL 508
Features: